Rittal IW 6902.980 Series Black Shelf, 30kg Load, 465mm x 800 mm
- RS Stock No.:
- 223-9854
- Mfr. Part No.:
- 6902980
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$741.00
(exc. GST)
$815.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $741.00 | - |
| 5 - 9 | $722.85 | 2% |
| 10 + | $691.71 | 6% |
*price indicative
- RS Stock No.:
- 223-9854
- Mfr. Part No.:
- 6902980
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Shelf | |
| Product Type | Shelf | |
| Depth | 800mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Sheet Steel | |
| Maximum Load | 30kg | |
| Height | 800mm | |
| Finish | Black | |
| Width | 465mm | |
| Standards/Approvals | GOST | |
| Series | IW 6902.980 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Shelf | ||
Product Type Shelf | ||
Depth 800mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Sheet Steel | ||
Maximum Load 30kg | ||
Height 800mm | ||
Finish Black | ||
Width 465mm | ||
Standards/Approvals GOST | ||
Series IW 6902.980 | ||
Rittal Shelf, 800mm Depth, Black - 6902980
This shelf is a versatile component designed for direct mounting on the vertical sections of TS enclosures. Constructed from durable sheet steel, this 800mm shelf is ventilated to enhance airflow and maintain optimal temperatures for stored equipment. Its dimensions of 465mm in width ensure efficient use of space in industrial environments.
Features & Benefits
• Ventilated design promotes airflow for equipment health
• Constructed from robust sheet steel for durability
• Supports up to 30kg for reliable heavy-duty use
• Includes telescopic slides for easy access
• Suitable for enclosures without mounting plates
• Ideal for organising equipment within various enclosures
Applications
• Used with TS enclosure sections for optimal storage
• Ideal for mounting in SE and PC enclosures
• Utilised in industrial storage solutions
• Suitable for server rack installations in IT setups
• Employed in settings requiring neat equipment organisation
What materials are used for the construction of this shelf?
The shelf is made from high-quality sheet steel, ensuring it is both strong and durable for heavy-duty applications.
How does the shelf facilitate easy access to stored items?
The inclusion of telescopic slides allows for a smooth pull-out function, making it easy to retrieve equipment when needed.
What is the maximum weight capacity for this shelf?
This shelf can support a maximum load of 30kg, making it suitable for various types of equipment storage.
Can this shelf be mounted on all enclosure types?
It is specifically designed for use with TS, SE, PC, and IW enclosures, ensuring compatibility with these systems.
Is the shelf suitable for use in high-temperature environments?
The ventilated design aids in maintaining air circulation, helping to prevent heat build-up around the equipment stored on it.
Related links
- Rittal IW 6902 Series Grey Shelf 465mm x 600 mm x 600 mm x 545 mm
- StarTech.com Black Shelf 23kg Load, 465mm x 558 mm
- Legrand Linkeo Series Black Shelf 30kg Load, 486mm x 425 mm x 600 mm x 410 mm
- Legrand Black Shelf, 50kg Load x 1000 mm x 1000 mm x 800 mm
- Rittal Shelf x 35 mm x 800 mm x 760 mm
- Schneider Electric PanelSeT Series Grey Shelf 800mm x 800 mm x 800 mm
- APC ER6482 Series Black Fixed Shelf 1199.8kg Load, 600mm x 800 mm
- Rittal Black Shelf 482.6mm x 400mm
