Rittal Shelf x 35 mm x 800 mm x 760 mm
- RS Stock No.:
- 202-3807
- Mfr. Part No.:
- 2515400
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $22.70
View bulk pricing optionsSubtotal (1 unit)*
$162.17
(exc. GST)
$178.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $162.17 | - |
| 5 + | $157.63 | $22.70 |
*price indicative
- RS Stock No.:
- 202-3807
- Mfr. Part No.:
- 2515400
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Shelf | |
| Sub Type | Wiring Plan Pocket | |
| Minimum Depth | 760mm | |
| Depth | 35mm | |
| Maximum Depth | 800mm | |
| Height | 725mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Shelf | ||
Sub Type Wiring Plan Pocket | ||
Minimum Depth 760mm | ||
Depth 35mm | ||
Maximum Depth 800mm | ||
Height 725mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal wiring plan pocket is of variable width and is for AX. It is made of sheet steel and is used for fastening to the perforated door strip at any height. Assembly screws are supplied with the supply package. Only in conjunction with perforated door strip, for installation in AX stainless steel. The depth is 35 mm of the plan pocket.
Variable in width
Easily adjustable in width
RAL 7035 colour
Related links
- Rittal Shelf x 35 mm
- Rittal IW 6902.980 Series Black Shelf 465mm x 800 mm
- Legrand Black Shelf, 50kg Load x 1000 mm x 1000 mm x 800 mm
- Rittal Grey Shelf 471mm x 600 mm x 100 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal EX Series 304 Stainless Steel Wall Box ATEX 760 mm x 760 mm x 300 mm
