nVent SCHROFF Front Panel Front Panel for Use with Cabinet, Wallmount Cases, 2 U

Subtotal (1 unit)*

$62.62

(exc. GST)

$68.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.62

*price indicative

RS Stock No.:
284-3056
Mfr. Part No.:
40304-051
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Accessory Type

Front Panel

For Use With

Cabinet, Wallmount Cases

Material

Aluminium

Rack Unit

2U

Standards/Approvals

RoHS, TSCA, UPC, EAN, REACH

Finish

Anodised

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Front panel have additional holes for mounting of handles and are available in 1 U to 6 U dimensions.

Screw on Front MOUNTING

Anodized front and rear finish

  • RS Stock No. 2843029
  • Mfr. Part No. 20817-690
Each
$95.38
  • RS Stock No. 2843028
  • Mfr. Part No. 20817-622
Each
$98.09
  • RS Stock No. 2843026
  • Mfr. Part No. 20817-613
Each
$796.18
  • RS Stock No. 2839177
  • Mfr. Part No. 10501-018
Each
$20.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy