nVent SCHROFF Insulation Strip Insulation Strip
- RS Stock No.:
- 245-7847
- Mfr. Part No.:
- 24560-884
- Brand:
- nVent SCHROFF
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.51
(exc. GST)
$43.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.51 |
- RS Stock No.:
- 245-7847
- Mfr. Part No.:
- 24560-884
- Brand:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schroff Horizontal Rail Insulation Strip is an Insulation strip enables an insulated mounting of backplanes or metal plates as supports for connectors. Creates standardized mounting depth for plug-in units in the sub rack in conjunction with L-ST and H-ST horizontal rails. Suitable for RatiopacPRO/-AIR, Propac Pro, CompacPRO and EuropacPRO/-Rugged. This Insulation strips Polycarbonate material has flammability rating of UL® 94V-0.
It works with Sub racks, Cases
Rack width of 84 HP
Length is 428.64 mm
Rack width of 84 HP
Length is 428.64 mm
Specifications
Attribute | Value |
---|---|
Type | Insulation Strip |
Dimensions | 428.6mm |
Related links
- nVent SCHROFF Perforated DIN Rail, 125mm x 15mm x 375mm
- nVent SCHROFF Distribution Box Box for Use with 19-Inch Cabinet, 3U
- nVent SCHROFF Handle Handle for Use with Front Panels
- nVent SCHROFF Handle Front Handle for Use with Subracks
- nVent SCHROFF Gasket EMC Gasket for Use with PMC Front Panels
- nVent SCHROFF Gasket EMC Gasket for Use with FMC Front Panels
- nVent SCHROFF Gasket Kit Gasket Kit for Use with 19-Inch Chassis
- nVent SCHROFF Gasket Kit EMC Cover Plate