Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- RS Stock No.:
- 276-8909
- Mfr. Part No.:
- NSYCRTM1U1PS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.97
(exc. GST)
$127.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.97 |
*price indicative
- RS Stock No.:
- 276-8909
- Mfr. Part No.:
- NSYCRTM1U1PS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Front Frame | |
| Accessory Type | Front Panel | |
| For Use With | Actassi | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Epoxy Polyester Powder | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Front Frame | ||
Accessory Type Front Panel | ||
For Use With Actassi | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Epoxy Polyester Powder | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
Series PanelSeT Accessoires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Front panel fixed to the 19-inch uprights with cable-gland and brush gasket for cable management. It is for Electronic application and multi-purpose.
Sustainable product
Related links
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm
- Schneider Electric PanelSeT Accessoires Series, 1 Per Pack Piece(s) 58 mm 23mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- Schneider Electric PanelSeT Accessoires Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1200 mm 60 mm
