nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks

Subtotal (1 unit)*

$12.17

(exc. GST)

$13.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.17

*price indicative

RS Stock No.:
283-9213
Mfr. Part No.:
34565-196
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Guide Rail

Accessory Type

Horizontal Rail

For Use With

Cases, Subracks

Material

Steel

Standards/Approvals

RoHS

Finish

Zinc Plated

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Horizontal rail threaded insert is a metal strip with thread M2.5 and allows the fixing of front panels.

Made of steel

Usable for all horizontal rails

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy