nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-9172
Distrelec Article No.:
152-90-309
Mfr. Part No.:
10501-004
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Guide Rail

Accessory Type

Front Handle

For Use With

Subracks

Material

Aluminium

Rack Unit

2U

Standards/Approvals

RoHS

Finish

Anodised

RoHS Status: Exempt

COO (Country of Origin):
PL
The nVent SCHROFF Front handle one-piece can be assembled to a sub rack or 19 inch front panel. It comes with clear anodized surface.

Static load carrying capacity 30 kg/pair

Bolted from rear

  • RS Stock No. 2839177
  • Mfr. Part No. 10501-018
Each
$21.58
  • RS Stock No. 2839178
  • Mfr. Part No. 10501-116
Each
$17.43
  • RS Stock No. 2839173
  • Mfr. Part No. 10501-005
Each
$19.39
  • RS Stock No. 2843026
  • Mfr. Part No. 20817-613
Each
$838.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy