nVent SCHROFF Front Panel Side Panel for Use with Gasket, 6 U
- RS Stock No.:
- 284-3045
- Mfr. Part No.:
- 24566-425
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$83.93
(exc. GST)
$92.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.93 |
*price indicative
- RS Stock No.:
- 284-3045
- Mfr. Part No.:
- 24566-425
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Accessory Type | Side Panel | |
| For Use With | Gasket | |
| Material | Aluminium | |
| Rack Unit | 6U | |
| Standards/Approvals | TSCA, UPC, REACH, EAN, RoHS | |
| Finish | Anodised, Clear Passivated | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Accessory Type Side Panel | ||
For Use With Gasket | ||
Material Aluminium | ||
Rack Unit 6U | ||
Standards/Approvals TSCA, UPC, REACH, EAN, RoHS | ||
Finish Anodised, Clear Passivated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO Side Panel without handle holes which is tox welded to the 19 inch bracket for stainless steel gasket.
Type H
ROHS compliant
Related links
- nVent SCHROFF Panel Gasket Side Panel for Use with Stainless Steel Gasket, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- nVent SCHROFF Server Cabinet Accessory EMC Gasket for Use with U-shaped Front Panels, Compatible 19 in Subracks/Rack
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
