nVent SCHROFF Panel Gasket Side Panel for Use with Stainless Steel Gasket, 6 U
- RS Stock No.:
- 284-3046
- Mfr. Part No.:
- 24566-427
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$96.27
(exc. GST)
$105.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.27 |
*price indicative
- RS Stock No.:
- 284-3046
- Mfr. Part No.:
- 24566-427
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Panel Gasket | |
| Accessory Type | Side Panel | |
| For Use With | Stainless Steel Gasket | |
| Material | Aluminium | |
| Rack Unit | 6U | |
| Standards/Approvals | TSCA, EAN, REACH, RoHS, UPC | |
| Finish | Anodised, Clear Passivated | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Panel Gasket | ||
Accessory Type Side Panel | ||
For Use With Stainless Steel Gasket | ||
Material Aluminium | ||
Rack Unit 6U | ||
Standards/Approvals TSCA, EAN, REACH, RoHS, UPC | ||
Finish Anodised, Clear Passivated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO Side Panel without handle holes which is tox-cold welded to the 19 inch bracket for stainless steel gasket.
Type H
ROHS compliant
Related links
- nVent SCHROFF Front Panel Side Panel for Use with Gasket, 6 U
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm
- nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 100 U
- nVent SCHROFF Front Panel EMC Shielding Kit, 3 U
- nVent SCHROFF Front Panel Microswitch Assembly for Use with Front Panel
- nVent SCHROFF Front Panel Handle for Use with Front Panel
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
