Rittal Assembly Kit TFT Monitor
- RS Stock No.:
- 223-9850
- Mfr. Part No.:
- 6450070
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $2,239.20
View bulk pricing optionsSubtotal (1 unit)*
$12,796.28
(exc. GST)
$14,075.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12,796.28 | - |
| 5 - 9 | $12,348.44 | $2,239.20 |
| 10 + | $11,772.61 | $10,236.70 |
*price indicative
- RS Stock No.:
- 223-9850
- Mfr. Part No.:
- 6450070
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | TFT Monitor | |
| Product Type | Assembly Kit | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Finish | Powder Coated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type TFT Monitor | ||
Product Type Assembly Kit | ||
Material Aluminium | ||
Standards/Approvals No | ||
Finish Powder Coated | ||
The Rittal Industrial monitors are the most sought after product for applications involving display functionalities.
Supports myriad of interfacing technologies
Related links
- Rittal Assembly Kit TFT Monitor
- Rittal Assembly Kit Keyboard
- Rittal Assembly Kit
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Assembly Kit Built-In Keyboard, 4 U
- Rittal Assembly Tool Assembly Tool for Use with DK Series
- Rittal Assembly Tool Seal for Use with VX Series
- SAM Assembly Kit Storage Bin for Use with Tool Trolley
