Rittal Assembly Kit Keyboard
- RS Stock No.:
- 223-9842
- Mfr. Part No.:
- 6002130
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,420.00
(exc. GST)
$3,762.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,420.00 |
| 5 - 9 | $3,300.32 |
| 10 + | $3,146.40 |
*price indicative
- RS Stock No.:
- 223-9842
- Mfr. Part No.:
- 6002130
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Assembly Kit | |
| Accessory Type | Keyboard | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Powder Coated | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Assembly Kit | ||
Accessory Type Keyboard | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Powder Coated | ||
- COO (Country of Origin):
- DE
The Rittal Keyboard is the most sought after solution for providing essential support for user while using the keyboard.
Provides ergonomic support for the user
Equipped with a trackball
- RS Stock No. 2401160
- Mfr. Part No. 2203885
Each (In a Pack of 10)
$13.348
- RS Stock No. 2633788
- Mfr. Part No. 7827544
Each (In a Pack of 4)
$67.713
Related links
- Rittal Assembly Kit Built-In Keyboard, 4 U
- Rittal Assembly Kit TFT Monitor
- Rittal Assembly Kit Levelling Component for Use with VX Base/Plinth System
- Rittal Assembly Kit
- Rittal Assembly Tool Assembly Tool for Use with DK Series
- Rittal Assembly Tool Seal for Use with VX Series
- SAM Assembly Kit Storage Bin for Use with Tool Trolley
- ABB Frame Assembly Kit for Use with Enclosure












