Rittal Assembly Tool Assembly Tool for Use with DK Series

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$533.67

(exc. GST)

$587.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$533.67-
5 - 9$524.071%
10 - 14$514.613%
15 +$505.365%

*price indicative

RS Stock No.:
230-5022
Mfr. Part No.:
7856170
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Assembly Tool

Accessory Type

Assembly Tool

For Use With

DK Series

Material

Aluminium

Standards/Approvals

No

The Rittal DK PSM Overvoltage protection can be connected upstream of the busbar. An overvoltage protection is available for each 3-phase infeed to the busbar. The overvoltage protection may also be retrofitted.

It has Wago X-Com connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy