Rittal Assembly Kit Built-In Keyboard, 4 U

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2,185.00

(exc. GST)

$2,403.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,185.00-
5 - 9$2,131.462%
10 +$2,039.736%

*price indicative

RS Stock No.:
223-9847
Mfr. Part No.:
6446030
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Assembly Kit

Accessory Type

Built-In Keyboard

Material

Aluminium

Rack Unit

4U

IP Rating

IP65

Standards/Approvals

DIN 42 115

Finish

Sealed, Wipeable Surface

COO (Country of Origin):
DE
The Rittal Keyboard is the most sought after solution for providing essential support for user while using the keyboard.

Provides ergonomic support for the user

Elegant design

Comes with an integrated touch pad

Each
$14.95
  • RS Stock No. 0563718
  • Mfr. Part No. 10501027
Each
$21.10
Each
$640.52
Each
$189.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy