MOXA Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2677
- Mfr. Part No.:
- NPort IA-5250I
- Brand:
- MOXA
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
$1,267.67
(exc. GST)
$1,394.44
(inc. GST)
Each
$1,267.67
(exc. GST)
$1,394.44
(inc. GST)
- RS Stock No.:
- 255-2677
- Mfr. Part No.:
- NPort IA-5250I
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CISPR 32, EN 60950-1, IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-4, WEEE, IEC 61000-4-6, UL 508, IEC 61000-4-5, IEC 60068-2-6, IEC 60068-2-27, RoHS, IEC 61000-4-8, IEC 60950-1, EN 62368-1, EN 55032/35, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-2, FCC Part 15B Class A | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CISPR 32, EN 60950-1, IEC 61000-4-11, IEC 61000-4-3, IEC 61000-4-4, WEEE, IEC 61000-4-6, UL 508, IEC 61000-4-5, IEC 60068-2-6, IEC 60068-2-27, RoHS, IEC 61000-4-8, IEC 60950-1, EN 62368-1, EN 55032/35, IEC 60068-2-64, IEC 60068-2-32, IEC 61000-4-2, FCC Part 15B Class A | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- Crimp Tool Positioners, Turrets & Locators


