MOXA Serial Device Server 2, 230.4 kbps Baud Rate

Subtotal (1 unit)*

$161.58

(exc. GST)

$177.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.58

*price indicative

RS Stock No.:
255-1997
Mfr. Part No.:
NE-4100T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, Windows, Windows XP

Nominal Supply Voltage

5 V dc

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

Auto MDI/MDI-X, 10/100 BaseT(X) Ports

Standards/Approvals

IEEE 802.3x for flow control, IEEE 802.3 for 10BaseT, IEEE 802.3u for 100BaseT(X)

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa Europe embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices. This embedded device servers can be used to convert any device with a standard serial interface to an Ethernet-enabled device in no time. The embedded device servers support 10/100 Mbps Ethernet, and provide ready-to-use operation modes, including TCP Server, TCP client, and UDP.

10/100 Mbps Ethernet interface

Supports baud rates up to 230.4 kbps

Choice of operation modes Real COM, TCP Server, TCP client, and UDP

Supports DHCP, BootP, Static IP, and ARP

SNMP and email alerts for event trapping and notifications

Low power consumption at 1.5 W, with single +5 V input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy