MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-055
- Mfr. Part No.:
- NPort 6450-2TX-G2-T
- Brand:
- MOXA
N
Subtotal (1 unit)*
$2,294.97
(exc. GST)
$2,524.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,294.97 |
*price indicative
- RS Stock No.:
- 877-055
- Mfr. Part No.:
- NPort 6450-2TX-G2-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | DB9 Male | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port DB9 Male | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Reliable secure Terminal server designed for connecting legacy serial devices to industrial networks, ensuring safe data transmission and enhanced user experience.
Data encryption is supported with secure operation modes such as TCP Client and TCP Server
Secure Boot restricts device operation to Moxa-authorised firmware only
The system provides one-click log collection for expedited troubleshooting
Supports easy configuration of RS-485 interfaces using software-adjustable pull resistors
- RS Stock No. 0884770
- Mfr. Part No. NPort 6450-G2-T
Each
$2,053.01
- RS Stock No. 0877073
- Mfr. Part No. NPort 6450-2TX-G2
Each
$1,851.81
- RS Stock No. 2552599
- Mfr. Part No. NPort 5450I w/ adapter
Each
$2,516.89












