MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-732
- Mfr. Part No.:
- NPort P5150A-T
- Brand:
- MOXA
Subtotal (1 unit)*
$886.30
(exc. GST)
$974.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.30 |
*price indicative
- RS Stock No.:
- 633-732
- Mfr. Part No.:
- NPort P5150A-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | General Device Servers | |
| Operating System | Solaris 10, FreeBSD, Linux, Android, SCO UNIX, QNX 4.25, Windows, Mac 10, UNIX, QNX 6, Mac OS | |
| Nominal Supply Voltage | 12 → 48 V | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | DB9 Male | |
| Standards/Approvals | IEEE 802.3af, EN 62368-1, Telcordia (Bellcore) TR/SR, EN 55032/35, CISPR 32, IEC 61000-4-5, UL 60950-1, IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type General Device Servers | ||
Operating System Solaris 10, FreeBSD, Linux, Android, SCO UNIX, QNX 4.25, Windows, Mac 10, UNIX, QNX 6, Mac OS | ||
Nominal Supply Voltage 12 → 48 V | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port DB9 Male | ||
Standards/Approvals IEEE 802.3af, EN 62368-1, Telcordia (Bellcore) TR/SR, EN 55032/35, CISPR 32, IEC 61000-4-5, UL 60950-1, IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe Rugged serial device server designed to connect RS-232/422/485 devices to Ethernet networks with minimal setup. It supports IEEE 802.3af PoE, allowing power delivery via Ethernet without a separate power supply. With built-in surge protection and wide-temperature tolerance, its ideal for industrial applications in harsh environments.
Speedy 3 step web based configuration
COM port grouping and UDP multicast applications
Screw type power connectors for secure installation
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
