MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

$733.54

(exc. GST)

$806.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$733.54

*price indicative

RS Stock No.:
799-620
Mfr. Part No.:
NPORT 6150-G2
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Operating System

Linux, Mac OS, QNX, UNIX, Windows

Nominal Supply Voltage

48 V

Number of Ports

1

Minimum Operating Temperature

0°C

Connection Port

DB9, RJ45

Maximum Operating Temperature

55°C

Standards/Approvals

WEEE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA Terminal server is designed to reliably connect legacy serial devices to industrial networks, ensuring data security through Advanced encryption and robust operation modes.

Data encryption supports multiple secure operation modes

SSL certificate signing is available using RSA-4096 / ECC-521

Secure Boot ensures only authorised firmware runs on devices

Side-mount installation and dual LEDs accommodate diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy