MOXA Serial Device Server 12, 2304 kbps Baud Rate

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$979.58

(exc. GST)

$1,077.54

(inc. GST)

RS Stock No.:
255-2017
Mfr. Part No.:
NPort IA-5250
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows 95/98/ME/NT/2000, Windows, Windows Server 2022, Windows XP, Windows 2008 R2/2012/2012 R2/2016/2019-x64

Nominal Supply Voltage

12 → 48 V dc

Number of Ports

12

Minimum Operating Temperature

-40°C

Connection Port

RJ45, SC

Maximum Operating Temperature

75°C

Standards/Approvals

EN 62368-1, ATEX, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m, IEC 61000-4-11, Air: 8 kV, IEC 60068-2-27, IECEX, IEC 60068-2-64, DNV, IEC 61000-4-4 EFT: Power: 4 kV, UL 508, IEC 60950-1, Class I Division 2, RoHS, IEC 60068-2-32, EN 60950-1, IEC 61000-4-5 Surge: Power: 2 kV, Signal: 2 kV, CRoHS, CISPR 32, EN 55032/35, IEC 61000-4-8 PFMF, FCC Part 15B Class A, IEC 61000-4-2 ESD: Contact: 6 kV, IEC 61000-4-6 CS: 10 V, IEC 60068-2-6, WEEE

Maximum Baud Rate

2304kbps

COO (Country of Origin):
TW
The Moxa Europe device servers provide easy and reliable serial-to-Ethernet connectivity for industrial automation applications. The device servers can connect any serial device to an Ethernet network, and to ensure compatibility with network software, they support a variety of port operation modes, including TCP Server, TCP client, and Update rock-solid reliability of the NPort IA device servers makes them an ideal choice for establishing network access to RS-232/422/485 serial devices such as PLCs, sensors, meters, motors, drives, barcode readers, and operator displays. All models are housed in a compact, rugged housing that is DIN-rail mountable.

Socket modes are TCP server, TCP client, UDP

ADDC for 2-wire and 4-wire RS-485

Cascading Ethernet ports for easy wiring

Redundant DC power inputs

Warnings and alerts by relay output and email

10/100BaseTX (RJ45) or 100BaseFX connector)

IP30-rated housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy