MOXA Serial Device Server 2, 115.2 kbps Baud Rate
- RS Stock No.:
- 255-2031
- Distrelec Article No.:
- 125-73-574
- Mfr. Part No.:
- TCC-80
- Brand:
- MOXA
Subtotal (1 unit)*
$116.76
(exc. GST)
$128.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.76 |
*price indicative
- RS Stock No.:
- 255-2031
- Distrelec Article No.:
- 125-73-574
- Mfr. Part No.:
- TCC-80
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Converter | |
| Nominal Supply Voltage | 5 → 12 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RS232 | |
| Standards/Approvals | IEC 61000-4-2, CISPR 32, EN 55032/24, EN 60950-1, FCC Part 15B Class A, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-3, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60950-1 | |
| Maximum Baud Rate | 115.2kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Converter | ||
Nominal Supply Voltage 5 → 12 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RS232 | ||
Standards/Approvals IEC 61000-4-2, CISPR 32, EN 55032/24, EN 60950-1, FCC Part 15B Class A, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-3, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 60950-1 | ||
Maximum Baud Rate 115.2kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 2 Ports, 5 to 12V DC Nominal Supply Voltage - TCC-80
This serial device server converts two RS232 ports to networked serial connections for industrial automation and control systems. It operates within standard room-to-warm production environments and is intended for installations where compact, low-power serial-to-Ethernet bridging is required. The unit supports common serial communication rates and is built to meet electromagnetic and environmental robustness standards expected in industrial settings.
Features and Benefits:
• Two RS232 ports provide simultaneous device connectivity and reduced cabling
• Supports up to115.2kbps ensuring high-speed legacy serial link performance
• Nominal supply5 to 12V DC enables flexible power sources and easy integration
• Operating range0 to 60°C allows deployment across typical plant ambient conditions
• Broad EMC certifications deliver immunity against industrial electrical disturbance
• Compact form factor offers space-saving installation in control cabinets
• Supports up to115.2kbps ensuring high-speed legacy serial link performance
• Nominal supply5 to 12V DC enables flexible power sources and easy integration
• Operating range0 to 60°C allows deployment across typical plant ambient conditions
• Broad EMC certifications deliver immunity against industrial electrical disturbance
• Compact form factor offers space-saving installation in control cabinets
Applications
• Suitable for remote serial instrument monitoring in manufacturing lines
• Ideal for integrating legacy RS232 sensors into modern Ethernet networks
• Used with PLC systems to extend serial device reach over IP infrastructure
• Can be used for data acquisition gateways in building management systems
• Ideal for integrating legacy RS232 sensors into modern Ethernet networks
• Used with PLC systems to extend serial device reach over IP infrastructure
• Can be used for data acquisition gateways in building management systems
What environmental stresses can the device withstand during operation?
The unit has been tested to several IEC 60068 standards covering low/high temperature and vibration, supporting use in routine industrial environments.
How is electromagnetic interference handled on this device?
It meets multiple EMC standards including IEC61000-4-x series and EN55032/24, providing protection from electrostatic discharge, radiated immunity and conducted disturbances.
What regulatory approvals affect electronic safety and emissions?
Compliance includes EN60950-1 for safety and FCC Part15B Class A for conducted and radiated emissions in industrial equipment.
How many serial connections are available and what physical interface do they use?
The unit provides two serial connections using RS232 signalling for direct connection to legacy equipment.
Related links
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- Socomec Serial Device Server 3, 115.2 kbps Baud Rate
- Phoenix Contact Serial Device Server 1, 115.2 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
