MOXA Serial Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

$216.45

(exc. GST)

$238.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$216.45

*price indicative

RS Stock No.:
255-1995
Distrelec Article No.:
301-39-943
Mfr. Part No.:
MiiNePort E3
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

3.3 → 5 V dc

Operating System

Android, Linux, Windows

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45

Standards/Approvals

Telcordia SR332, IEC 60068-2-3, RoHS, CRoHS, EN 55032/24, IEEE 802.3af, IEC 60068-2-1, WEEE, IEC 60068-2-27, IEC 60068-2-6

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW

MOXA Serial Device Server, 230.4kbps Maximum Baud Rate, 3.3 to 5V DC Nominal Supply Voltage - MiiNePort E3


This serial device server provides a compact method to convert a single serial port to Ethernet, enabling remote serial device management for IoT and industrial networks. It is designed to operate in standard computing environments and embedded systems, supporting common operating systems for integration into automation and electronics workflows.

Features and Benefits:


• Single serial port enables straightforward legacy device connectivity
• Supports baud rates up to 230.4 kbps for high-speed serial links
• Accepts 3.3 to 5V supply for flexible power arrangements
• RJ45 network interface allows standard Ethernet connectivity
• Power-over-Ethernet compatibility with IEEE 802.3af for simplified deployment
• Rated to operate up to +55 °C for warmer industrial locations

Applications


• Suitable for connecting legacy instruments to Ethernet-based SCADA
• Ideal for remote telemetry in IoT sensor networks
• Used for serial console access in embedded Linux and Android systems
• Can be used for field device integration in factory automation
• Used with Windows hosts for serial data collection and logging

Which operating systems can integrate with this device for serial bridging?


It supports Android, Linux and Windows, allowing serial-over-IP connections from a wide range of hosts.

How does the device behave in vibration or shock-prone environments?


It conforms to IEC 60068-2-6 and IEC 60068-2-27 vibration and shock standards, indicating suitability for mechanically active installations.

What environmental temperature range can I expect for continuous operation?


The unit operates from 0 °C up to +55 °C, accommodating most indoor and many outdoor industrial settings.

Are there recognised electromagnetic and safety standards met by the hardware?


It complies with EN 55032/24 and other listed standards, demonstrating adherence to relevant emissions and safety criteria.

Is there certification relevant to long-term reliability for telecom or carrier-grade use?


It meets Telcordia SR332 requirements, reflecting assessed reliability metrics for sustained operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy