MOXA Serial Device Server 2, 115.2 kbps Baud Rate

Subtotal (1 unit)*

$116.91

(exc. GST)

$128.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 17 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.91

*price indicative

RS Stock No.:
255-3488
Distrelec Article No.:
125-74-288
Mfr. Part No.:
TCC-80-DB9
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Converter

Nominal Supply Voltage

5 → 12 V dc

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

RS485, RS422, RS232

Maximum Operating Temperature

60°C

Maximum Baud Rate

115.2kbps

COO (Country of Origin):
TW

MOXA Serial Device Server, 2 Ports, 5 to 12V DC Nominal Supply Voltage - TCC-80-DB9


This serial device server connects legacy serial equipment to Ethernet networks, enabling remote data access and control in industrial environments. It supports multiple serial interfaces for integration with diverse field devices, runs from a low-voltage DC supply, and is designed to operate across a wide ambient temperature range suitable for many on-site installations.

Features and Benefits:


• Two independent serial ports enabling simultaneous device connections
• Supports RS485, RS422 and RS232 interfaces for protocol flexibility
• Operates at up to 115.2 kbps to handle high-speed serial traffic
• Accepts 5 to 12V DC supply for versatile power arrangements
• Rated for operation up to 60°C for elevated-temperature sites
• Low-end temperature tolerance down to 0°C for cold locations

Applications


• Suitable for SCADA and PLC communications in control rooms
• Used with remote sensing modules over serial links
• Ideal for factory-floor equipment monitoring and logging
• Can be used for protocol gateway tasks between field devices and networks

How many serial devices can be connected simultaneously?


It provides two separate serial ports, allowing two devices to be linked concurrently to the network.

What serial interface types are available for device integration?


The unit supports three interface standards: RS232 for point-to-point links, RS422 for balanced differential signalling, and RS485 for multi-drop networks.

What power options are compatible with the device?


The device accepts a nominal DC input within the range 5V to 12 V, permitting use with common industrial DC supplies.

What ambient conditions can it withstand during operation?


It is specified to function continuously between 0°C and 60°C, covering many indoor and sheltered outdoor installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy