MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2009
- Distrelec Article No.:
- 125-73-451
- Mfr. Part No.:
- NPort 5232
- Brand:
- MOXA
Subtotal (1 unit)*
$574.39
(exc. GST)
$631.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $574.39 |
*price indicative
- RS Stock No.:
- 255-2009
- Distrelec Article No.:
- 125-73-451
- Mfr. Part No.:
- NPort 5232
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Accessory Type | Server | |
| Operating System | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | |
| Nominal Supply Voltage | 12/48 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Connection Port | RJ45, RS232, DB9 Male | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Accessory Type Server | ||
Operating System Windows XP/2003/Vista/2008/7/8/8.1/10/11 | ||
Nominal Supply Voltage 12/48 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Connection Port RJ45, RS232, DB9 Male | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
MOXA Serial Device Server, 2 Ports, 12/48V Nominal Supply Voltage - NPort 5232
This serial device server provides networked serial communication for industrial control and monitoring, converting serial data streams to TCP/IP for remote access. Built for integration with automation and electrical systems, it connects RS232 equipment via DB9 male interfaces and links into Ethernet networks through an RJ45 port, enabling centralised serial-to-Ethernet conversion across installations.
Features and Benefits:
• Two independent RS232 ports enabling simultaneous device links
• 230.4kbps maximum baud rate supporting high-speed serial throughput
• Operates from 12/48V supply allowing flexible power arrangements
• Windows 10/11 compatible for modern PC-based management
• Rated for 0?55°C operation suitable for warm industrial environments
• 230.4kbps maximum baud rate supporting high-speed serial throughput
• Operates from 12/48V supply allowing flexible power arrangements
• Windows 10/11 compatible for modern PC-based management
• Rated for 0?55°C operation suitable for warm industrial environments
Applications
• Suitable for connecting RTUs to SCADA via RS232 DB9 male serial server for SCADA
• Ideal for factory automation devices requiring a 2-port RS232 TCP/IP serial server
• Used with PLCs to enable remote serial device management MOXA over Ethernet
• Can be used for legacy instrumentation integration with industrial serial device server RJ45 DB9
• Ideal for factory automation devices requiring a 2-port RS232 TCP/IP serial server
• Used with PLCs to enable remote serial device management MOXA over Ethernet
• Can be used for legacy instrumentation integration with industrial serial device server RJ45 DB9
Which operating systems can manage configuration and drivers?
It supports a range of Windows releases including XP/2003/Vista/2008/7/8/8.1/10/11 for driver installation and utility use.
How is power continuity handled in installations with variable supplies?
The unit accepts nominal 12V or 48V input which allows use with common industrial supply rails and DC distribution schemes.
What physical connectors are provided for serial and network interfaces?
Serial interfaces use DB9 male connectors for RS232 signalling and network connection is via an RJ45 Ethernet port.
Can this device be deployed in warm plant-floor locations?
Yes, it is specified to operate across a temperature range from 0°C up to 55°C for ambient conditions.
Related links
- MOXA Serial Device Server 2, 2304 kbps Baud Rate
- MOXA Serial Device Server 3, 2304 kbps Baud Rate
- MOXA Serial Device Server 12, 2304 kbps Baud Rate
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 921.6 kbps Baud Rate
