MOXA Device Server 4, 921.6 kbps Baud Rate
- RS Stock No.:
- 633-738
- Mfr. Part No.:
- NPort S8455I-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,896.53
(exc. GST)
$4,286.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | $3,896.53 |
*price indicative
- RS Stock No.:
- 633-738
- Mfr. Part No.:
- NPort S8455I-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Combo Device Servers | |
| Operating System | Windows XP, Solaris 10, Mac 10.12/10.13/10.14/10.15, Windows, SCO UNIX, UNIX, Linux, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, FreeBSD, QNX 6, Mac 10, QNX 4.25 | |
| Nominal Supply Voltage | 12 → 48 V | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60950-1, CISPR 32, IEEE 802.1p, IEEE 802.3, IEEE 802.1w, IEEE 802.3ad, IEEE 802.1D-2004, IEC 60068-2-3, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, Class I Division 2, UL 60950-1, IEEE 802.3u, EN 55032/24, IEC 60068-2-6, IEEE 802.3x, IEC 61000-4-2, IEC 61000-4-4, UL 508, IEC 61000-4-3, IEEE 802.1q, IEEE 802.1X, IEC 60068-2-1, FCC Part 15B Class A, IEC 60950-1, IEC 61000-4-8 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Combo Device Servers | ||
Operating System Windows XP, Solaris 10, Mac 10.12/10.13/10.14/10.15, Windows, SCO UNIX, UNIX, Linux, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000, FreeBSD, QNX 6, Mac 10, QNX 4.25 | ||
Nominal Supply Voltage 12 → 48 V | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60950-1, CISPR 32, IEEE 802.1p, IEEE 802.3, IEEE 802.1w, IEEE 802.3ad, IEEE 802.1D-2004, IEC 60068-2-3, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, Class I Division 2, UL 60950-1, IEEE 802.3u, EN 55032/24, IEC 60068-2-6, IEEE 802.3x, IEC 61000-4-2, IEC 61000-4-4, UL 508, IEC 61000-4-3, IEEE 802.1q, IEEE 802.1X, IEC 60068-2-1, FCC Part 15B Class A, IEC 60950-1, IEC 61000-4-8 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
