MOXA Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

$346.29

(exc. GST)

$380.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.29

*price indicative

RS Stock No.:
255-1962
Distrelec Article No.:
125-73-545
Mfr. Part No.:
EDS-208
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

8

Switch Type

Unmanaged

Power Over Ethernet

No

Number of RJ-45 Ports

8

Desktop/Rack Mount

DIN Rail

Height

40mm

Standards/Approvals

IEC 61000-4-8, IEEE 802.3, IEEE 802.3u, IEEE 802.3x, UL 508, CISPR 32, EN 55032/24, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-31, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Width

100mm

Depth

86.5mm

COO (Country of Origin):
TW
The Moxa Europe 8-port entry-level unmanaged Ethernet switches supports IEEE 802.3/802.3u/802.3x with 10/100M, full/half-duplex, MDI/MDIX auto-sensing RJ45 ports. The switches can be easily installed on a DIN rail as well as in distribution boxes. The DIN-rail mounting capability, wide operating temperature capability, and the IP30 housing with LED indicators make the plug-and-play EDS-208 switches easy to use and reliable.

10/100BaseT(X) (RJ45 connector), 100BaseFX (multi-mode, SC/ST connectors)

IEEE802.3/802.3u/802.3x support

Broadcast storm protection

DIN-rail mounting ability

-10 to 60°C operating temperature range

Store and forward processing Type

MAC table size up to 2 K

Packet Buffer size up to 768 Kbits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy