Phoenix Contact Female D-Sub to Male D-Sub Cable, 2 m PVC, CABLE-D37SUB/B/B/HF/S Series

Subtotal (1 unit)*

$340.12

(exc. GST)

$374.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.12

*price indicative

RS Stock No.:
286-1110
Mfr. Part No.:
2302298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Connector Type A

D-Sub

Connector Type B

D-Sub

Connector Gender A

Female

Number of Contacts A

50

Number of Contacts B

50

Connector Gender B

Male

Cable Length

2m

Voltage

25V ac, 60V ac

Jacket Colour

Grey

Standards/Approvals

IEC 60332-1-2

Series

CABLE-D37SUB/B/B/HF/S

Jacket Material

PVC

COO (Country of Origin):
HU
The Phoenix Contact Assembled shielded round cable with D-SUB socket strip and D-SUB pin strip.

Environmental friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy