Phoenix Contact Female D-Sub 37-Pin Unterminated Serial Cable, 4 m PVC, D37SUB Series

Get a bulk buy discount

Add 5 more to save $121.90

View bulk pricing options

Subtotal (1 unit)*

$243.93

(exc. GST)

$268.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$243.93-
5 +$219.55$121.90

*price indicative

RS Stock No.:
201-5585
Mfr. Part No.:
2926276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

D-Sub 37-Pin

Product Type

Serial Cable

Connector Type B

Unterminated

Connector Gender A

Female

Number of Contacts A

37

Number of Contacts B

37

Cable Length

4m

Voltage

125V

Jacket Colour

Grey

Standards/Approvals

UL, cUL, CSA

Series

D37SUB

Jacket Material

PVC

COO (Country of Origin):
DE

Phoenix Contact Serial Cable, 2A Current Rating, 60V DC Maximum Voltage Rating - 37SUB/F/OE/0,25/S/4,0M - 2926276


Need to create a communication path between your industrial control applications? Choose this serial cable from Phoenix Contact to pave the way and streamline operations. There's a pre-terminated 37-pin D-sub connector on one end that saves installation time. It's easy to attach a coupling to the unterminated end, thanks to the marked and ferruled wires.

With its braided shielding, this product reins in electromagnetic interferences to make sure you get consistent and clear signal transfers. The robust PVC jacket resists abrasive and chemical damage to stretch the service life of the lead. It's also flame-retardant to boost fire safety in the workplace.

You can easily bend this flexible cable to suit complex setups. Its 4m length offers easy reach between different devices, saving you from reorganising your system. Use this assembly to link everything from computers and printers to PLCs and I/O modules.

• DIN EN 50178 approval assures you the unit has passed quality and reliability testing for use in Europe

• IP20-rated, so is touch-proof and safe to handle without risking electric shocks

• Wide operating temperature range between -40°C and +70°C for use in tough conditions

The Phoenix Contact 4m assembled shielded round cable has D-SUB socket strip as field level connector with 37 pins and single wires as controller level connector with 37 pins.

Ambient operating temperature range from -40°C to 70°C

IP20 Degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy