SICK Male D-Sub to Female M12 Cable, 5 m, 20944 Series
- RS Stock No.:
- 286-9904
- Mfr. Part No.:
- 2094427
- Brand:
- SICK
Subtotal (1 unit)*
$515.92
(exc. GST)
$567.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $515.92 |
*price indicative
- RS Stock No.:
- 286-9904
- Mfr. Part No.:
- 2094427
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | M12 | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 300V ac | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 20944 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable | ||
Connector Type A D-Sub | ||
Connector Type B M12 | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 300V ac | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 20944 | ||
- COO (Country of Origin):
- DE
Overview
The Connection cable is specifically designed for connecting the Motion Control Module FX3-MOC with one HTL, TTL, or sin/cos encoder (e.g., DFS60S Pro). The cable is 5 meters in length and features a male connector with a Micro D-Sub interface, consisting of 15 pins and angled configuration at one end.
The other end is equipped with a female connector featuring an M12 interface with 8 pins, straight and A-coded. The cable is shielded to reduce electromagnetic interference and is designed to handle a reference voltage of 300 V AC.
At a glance
-
Your Benefit
Applications
Related links
- SICK Male D-Sub to Female M12 Cable FX3 Series
- HARTING Male 3 way M12 Straight Actuator/Sensor Cable, 5 m
- RS PRO Female 3 way M12 to Female 3 way M12 Cable, 5 m
- SICK Male 5 way M12 5 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Molex Female M12 5 m
- SICK Male D-Sub Cable 20983 Series
- SICK Male D-Sub Cable 20678 Series