Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 20 units)*

$352.58

(exc. GST)

$387.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$352.58$17.629

*price indicative

RS Stock No.:
508-452
Mfr. Part No.:
1200060012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Actuator/Sensor Cable

Series

120006

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane, Polyvinyl Chloride

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, IPC 1752A Class C, IEC-62474 chemSHERPA (xml), IPC 1752A Class D

COO (Country of Origin):
PL
The Molex cable solution designed to meet rigorous compliance standards while ensuring optimal performance in various applications. Built with precision and quality in mind, it is actively utilized across industries requiring reliability and integrity. The construction demonstrates a commitment to environmental efficacy, making it suitable for today’s eco-conscious market. Tailored for efficiency, it supports a range of product environments, enhancing its versatility. Its engineering excellence signifies Molex's dedication to pushing boundaries and delivering exceptional Value to customers.

Designed to meet China RoHS requirements for environmental compliance

EU RoHS compliant with exemption, reflecting adherence to strict industry standards

Offers multiple industry compliance documents for comprehensive regulatory assurance

Low-halogen status indicates a commitment to reduced environmental impact

Contains REACH SVHC, ensuring it meets stringent safety guidelines

Accompanied by an EU RoHS Certificate of Compliance, verifying product integrity

Supports diverse application environments, showcasing its versatility and adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy