SICK Male D-Sub to Female M12 Cable, 500 mm Polyvinyl Chloride, FX3 Series

Subtotal (1 unit)*

$565.43

(exc. GST)

$621.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.43

*price indicative

RS Stock No.:
285-1319
Mfr. Part No.:
FX3-MOC Y-CABLE / 2123169
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Cable

Connector Type A

D-Sub

Connector Type B

M12

Connector Gender A

Male

Connector Gender B

Female

Cable Length

500mm

Voltage

24V

Jacket Colour

Black

Standards/Approvals

No

Series

FX3

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
HU

Overview


The Connecting Cable is equipped with a male connector at Head A featuring a Micro D Sub, 15 pin and angled design. With two female connectors at Head B featuring a M12, 8 pin, straight design at Head B. The connectors utilize screw connections with a conductor cross section of AWG28 and AWG26.

The cable has a diameter of 6.6 mm and 6.2 mm. It is specifically designed for connecting the Motion Control Module FX3-MOC with two HTL, TTL, or sin/cos encoders.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy