HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 742-578
- Mfr. Part No.:
- 21343233544050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,518.22
(exc. GST)
$2,770.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,518.22 | $251.822 |
*price indicative
- RS Stock No.:
- 742-578
- Mfr. Part No.:
- 21343233544050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 K-Cod 4+PE St/St M/F PUR 5,0M is a robust cable assembly designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring high performance and durability.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Cable length of 5 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
Compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards for safety
Rated for 600 V ac, suitable for high-voltage applications
Straight male and female M12 connectors ensure compatibility with standard equipment
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, it is compliant with CE, China RoHS 50, ELV Status, and Reach SVHC standards.
Related links
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- Molex Female 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- HARTING Male 4 way M12 to Cable Assembly, 5 m
