SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1581
- Mfr. Part No.:
- YM2A25-050UB6XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$94.06
(exc. GST)
$103.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.06 |
*price indicative
- RS Stock No.:
- 285-1581
- Mfr. Part No.:
- YM2A25-050UB6XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A25 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A25 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable features a male M12, 5 pin, straight, A coded connector as head A, with flying leads as head B, providing versatile connectivity. The screw connection with a locking plug connector ensures a secure attachment. Constructed with TPU material in black, including a zinc die cast, nickel plated locking nut for durability.
With a tightening torque of 0.6 Nm and a width across flats of 13mm, the 5 meter cable is suitable for various applications. The cable consists of 5 wires, with a halogen free PUR jacket in black, a cable diameter of 5.6mm, and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
