Phoenix Contact Male D-Sub 9-Pin Unterminated Cable, 1 m Semi-Rigid Polyvinyl Chloride, 25/S, CABLE-D-9SUB/M/OE/0 Series
- RS Stock No.:
- 209-8194
- Mfr. Part No.:
- 2926373
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$105.97
(exc. GST)
$116.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $105.97 | - |
| 5 + | $95.35 | 10% |
*price indicative
- RS Stock No.:
- 209-8194
- Mfr. Part No.:
- 2926373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable | |
| Connector Type B | Unterminated | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 1m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, CSA, EAC | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | 25/S, CABLE-D-9SUB/M/OE/0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable | ||
Connector Type B Unterminated | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Cable Length 1m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, CSA, EAC | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series 25/S, CABLE-D-9SUB/M/OE/0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact assembled shielded round cable has 9 positions with 1 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
IP20 protection class
Pollution degree 2
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Male D-Sub 9-Pin Unterminated Cable 25/S, CABLE-D-9SUB/M/OE/0 Series
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
- Phoenix Contact Male D-Sub 50-Pin Unterminated Cable 25/S, CABLE-D-50SUB/M/OE/0
- Phoenix Contact Male D-Sub 37-Pin Unterminated Cable 25/S, CABLE-D-37SUB/M/OE/0
