Phoenix Contact Female D-Sub 9-Pin to Female Free End Cable, 6 m PVC, CABLE-D- 9SUB/F/OE/0.25/S/6.0M Series
- RS Stock No.:
- 802-8034
- Mfr. Part No.:
- 2926072
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$101.49
(exc. GST)
$111.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.49 |
*price indicative
- RS Stock No.:
- 802-8034
- Mfr. Part No.:
- 2926072
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | Free End | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 6m | |
| Voltage | 125V ac, 125V ac | |
| Jacket Colour | Grey | |
| Standards/Approvals | EAC | |
| Jacket Material | PVC | |
| Series | CABLE-D- 9SUB/F/OE/0.25/S/6.0M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B Free End | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 6m | ||
Voltage 125V ac, 125V ac | ||
Jacket Colour Grey | ||
Standards/Approvals EAC | ||
Jacket Material PVC | ||
Series CABLE-D- 9SUB/F/OE/0.25/S/6.0M | ||
- COO (Country of Origin):
- DE
Phoenix Contact CABLE-D- 9SUB/F/OE/0.25/S/6.0M Series Cable, 2A Current Rating, 6m Length - 2926072
This shielded D-sub cable is designed for dependable connections across various electronic applications. Measuring 6m in length and featuring a 9-pin female D-sub connector, it is suitable for professionals in automation, electronics, and mechanical sectors, offering durable and efficient cabling solutions. The EAC-certified cable meets international standards, making it an essential component for industrial settings.
Features & Benefits
• Clearly marked individual wires for straightforward identification
• Ferrules on wires provide secure and stable connections
• Robust PVC sheath ensures durability and protection
• Current rating of 2A supports effective performance
• Shielded design reduces signal interference in critical applications
Applications
• Signal transmission in electronic equipment
• Used in industrial control systems requiring secure data transmission
• Appropriate for where flexible installation is necessary
What is the maximum ambient temperature for operation?
The maximum ambient temperature for operation is 70°C for both flexible and fixed installations.
How is the shielding connected?
The braided shield is directed to a separate cable end for effective grounding and minimisation of electromagnetic interference.
Can this cable be used outdoors?
Although it is rated for IP20 and suitable for indoor use, additional protective measures are required for outdoor applications.
What is the bending radius for installation?
The smallest bending radius for fixed installation is 58mm, while for movable installation it is 108mm, which helps to reduce stress on the cable during use.
Related links
- Phoenix Contact Male D-Sub 9-Pin to Male Free End Cable CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series
- Phoenix Contact Female D-Sub 9-Pin to Male DB9 Cable CABLE-D 9SUB/B/S Series
- Phoenix Contact Female D-Sub 9-Pin to Female DB9 Cable CABLE-D 9SUB/B/B Series
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Pin Strip Cable CABLE-D 9SUB/B/S/400/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Male D-Sub Male Cable CABLE-D 9SUB/B/S/300/KONFEK/S
- Phoenix Contact Female D-Sub 9-Pin to Female Free End Serial Cable CABLE-D-
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
- Phoenix Contact Female D-Sub to Female D-Sub Cable Cable-D Series
