Phoenix Contact Female D-Sub, IDC to Female IDC/FLK Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- RS Stock No.:
- 493-318
- Mfr. Part No.:
- 1222438
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-318
- Mfr. Part No.:
- 1222438
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub, IDC | |
| Connector Type B | IDC/FLK Socket Strip | |
| Connector Gender A | Female | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | VDE 0842, IEC 60332 1 2, Part 332 1 2, UL VW 1, IEC 60332 3 22, cULus, cUL ID: E238705, CSA FT 1, EAC ID: RU DE.HB 35.B00385, UL ID: E238705 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub, IDC | ||
Connector Type B IDC/FLK Socket Strip | ||
Connector Gender A Female | ||
Number of Contacts A 37 | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals VDE 0842, IEC 60332 1 2, Part 332 1 2, UL VW 1, IEC 60332 3 22, cULus, cUL ID: E238705, CSA FT 1, EAC ID: RU DE.HB 35.B00385, UL ID: E238705 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced system cable is designed specifically for seamless integration with Siemens SIMATIC ET 200SP HA controllers. The product ensures a reliable and efficient connection between devices, enhancing communication in industrial applications. Its round cable set features a D SUB socket strip for one connection and an IDC/FLK socket strip for another, making it ideal for a variety of setups. Constructed to withstand demanding conditions, this cable operates efficiently across a wide temperature range and offers excellent durability. The choice of materials guarantees performance stability, while the exacting specifications meet high standards for industrial equipment.
Designed for optimal performance in industrial automation
Multiple connectivity options to suit various applications
Highlights a compact design simplifying installation in limited spaces
Provides enhanced conductivity with tin plated copper litz wires
Meets rigorous safety and environmental compliance standards
Related links
- Phoenix Contact Female D-Sub 8 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 10 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin D-Sub Socket Strip Serial Cable, 6 m Polyvinyl Chloride
- Phoenix Contact D-Sub 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 37-Pin to Male D-Sub Pin Strip Serial Cable
- Phoenix Contact Female D-Sub 37-Pin D-Sub Socket Strip Serial Cable, 6 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series
