Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable, 6 m PVC, D25SUB Series
- RS Stock No.:
- 201-6801
- Mfr. Part No.:
- 2302188
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$177.74
(exc. GST)
$195.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $177.74 |
| 5 + | $159.96 |
*price indicative
- RS Stock No.:
- 201-6801
- Mfr. Part No.:
- 2302188
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | DB25 | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 6m | |
| Voltage | 125V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA, UL, cUL | |
| Series | D25SUB | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B DB25 | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 6m | ||
Voltage 125V | ||
Jacket Colour Grey | ||
Standards/Approvals CSA, UL, cUL | ||
Series D25SUB | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- HU
Phoenix Contact Serial Cable, 2A Current Rating, 25-Pin D-Sub Connectors - D25SUB/B/S/600/KONFEK/S - 2302188
Don't let your communications get lost in translation. For effective working, pick this serial cable from Phoenix Contact to link your applications and get messages through. It's a fuss-free component with pre-terminated D-sub connectors that save time and effort during installation. Simply plug it in to get data transfers on the move between items of equipment.
As the cable is protected against abrasive and chemical damage by a PVC jacket, it's a long-lasting option that can handle the heat in heavy-duty environments. As it's also flame retardant, this sheath boosts fire safety. Litz wire conductors are on hand to reduce power loss and boost overall efficiency. Plus, shielding helps prevent electromagnetic disturbances and support clear signal transmissions.
At 6m long, this cable makes it easy to reach and connect devices, even if they're set far apart. It's also flexible, making it easy to navigate around corners. You'll find it's an essential piece of kit for joining computers to peripherals, I/O modules and PLCs.
• IP20 rating indicates the component is touch-proof to help prevent electric shocks
• Wide operating temperature range between -40°C and +70°C for use in demanding conditions
• DIN EN 50178 approval assures you the unit has passed European quality testing
The Phoenix Contact 6m assembled shielded round cable has D-SUB pin strip as field level connector with 25 pins and D-SUB socket strip as controller level connector with 25 pins.
Ambient operating temperature range from -40°C to 70°C
IP20 Degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Male D-Sub 25-Pin to Male DB25 Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable D25SUB Series
- Roline Female D-Sub 25-Pin 6 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- RS PRO Male D-Sub 25-Pin to Male DB25 Serial Cable SL Series
