MOXA USB 3.2 Gen 1 Interface Converter 8
- RS Stock No.:
- 111-971
- Mfr. Part No.:
- UPort 1650-8-G2
- Brand:
- MOXA
Subtotal (1 unit)*
$1,379.51
(exc. GST)
$1,517.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,379.51 |
*price indicative
- RS Stock No.:
- 111-971
- Mfr. Part No.:
- UPort 1650-8-G2
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Bus Type | USB 3.2 Gen 1 | |
| Input Port | 1 x Ufp | |
| Output Port | D Sub | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 8 | |
| Standards/Approvals | Safety IEC 62368-1, Telcordia Issue 2, Shock IEC 60068-2-27, Vibration IEC 60068-2-6, CRoHS, Air:8 kV, MTBF Standards Telcordia Standard SR332, FCC Part 15B Class A, UL 62368-1 (CB), IEC 61000-4-6 CS:3 V, WEEE, Declaration Green Product RoHS, IEC 61000-4-5 Surge:Power:1 kV, KC, IEC 61000-4-3 RS:80 MHz to 1 GHz:3 V/m, IEC 60068-2-64, IEC 61000-4-8 PFMF, EMI CISPR 32, IEC 61000-4-4 EFT:Power:1 kV, EMC EN 55032/35, EMS IEC 61000-4-2 ESD:Contact:4 kV, Signal:0.5 kV, EN 62368-1, 150 kHz to 80 MHz, USB 1.1/2.0, Freefall IEC 60068-2-31 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Bus Type USB 3.2 Gen 1 | ||
Input Port 1 x Ufp | ||
Output Port D Sub | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 8 | ||
Standards/Approvals Safety IEC 62368-1, Telcordia Issue 2, Shock IEC 60068-2-27, Vibration IEC 60068-2-6, CRoHS, Air:8 kV, MTBF Standards Telcordia Standard SR332, FCC Part 15B Class A, UL 62368-1 (CB), IEC 61000-4-6 CS:3 V, WEEE, Declaration Green Product RoHS, IEC 61000-4-5 Surge:Power:1 kV, KC, IEC 61000-4-3 RS:80 MHz to 1 GHz:3 V/m, IEC 60068-2-64, IEC 61000-4-8 PFMF, EMI CISPR 32, IEC 61000-4-4 EFT:Power:1 kV, EMC EN 55032/35, EMS IEC 61000-4-2 ESD:Contact:4 kV, Signal:0.5 kV, EN 62368-1, 150 kHz to 80 MHz, USB 1.1/2.0, Freefall IEC 60068-2-31 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA USB 3.2 Gen 1 USB 1.1, USB 2.0 Interface Converter 8
- MOXA USB 3.2 Interface Converter 8
- MOXA USB 1.1 USB 2.0 Interface Converter 8
- MOXA USB 3.2 SuperSpeed Interface Converter 8
- MOXA USB 3.2 Gen 1 Interface Converter 4
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB 3.2 Interface Converter 4
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
