Phoenix Contact Female IDC to Female IDC Cable, 6 m Polyvinyl Chloride, CABLE-2FLK24 Series
- RS Stock No.:
- 135-789
- Mfr. Part No.:
- 2906957
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$490.46
(exc. GST)
$539.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 135-789
- Mfr. Part No.:
- 2906957
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Number of Contacts A | 24 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 24 | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CABLE-2FLK24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Number of Contacts A 24 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 24 | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CABLE-2FLK24 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Assembled shielded round cable is designed for use with the Emerson Delta V S-Series controller. With a length of 6m, this cable features an assembled shielded round cable with IDC/FLK socket strips at both ends. It has a voltage rating of 30V AC. The cable is made of semi-rigid PVC in a grey color and has a current rating of 1A. Suitable for a variety of industrial applications, this cable is a reliable choice for your connectivity needs.
Halogen free
Flame resistance
Resistance to oil
5000 maximum bending cycles
Related links
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female IDC to Female IDC Cable CABLE-2FLK24 Series
- Phoenix Contact Female D-Sub 6 m Polyvinyl Chloride
