Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable, 6 m PVC, 230 Series
- RS Stock No.:
- 803-7375
- Mfr. Part No.:
- 2302324
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$290.56
(exc. GST)
$319.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.56 |
*price indicative
- RS Stock No.:
- 803-7375
- Mfr. Part No.:
- 2302324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub 50-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB50 | |
| Number of Contacts A | 50 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 50 | |
| Voltage | 125V | |
| Cable Length | 6m | |
| Jacket Colour | Grey | |
| Standards/Approvals | cUL, UL | |
| Series | 230 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub 50-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB50 | ||
Number of Contacts A 50 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 50 | ||
Voltage 125V | ||
Cable Length 6m | ||
Jacket Colour Grey | ||
Standards/Approvals cUL, UL | ||
Series 230 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Serial Cable, 24AWG Wire Size, 2A Current Capacity - CABLE-D50SUB/B/S/600/KONFEK/S - 2302324
Keen to transfer data between computers? Choose this serial cable from Phoenix Contact to stop information from getting lost in translation. Thanks to its length of 6m, it makes light work of supporting long-distance relationships across your workplace. To achieve a secure link between your devices, there's a pair of 50-pin D-sub connectors, each with two screws that hold fast against vibrations.
Tinned-copper braided shielding prevents EMI from derailing your workflow, making this a handy choice for workplaces that are buzzing with activity. Once installed, the assembly has an IP54 rating, meaning it's protected against limited amounts of dust and water sprays to stand up to use in demanding industrial environments. To keep operations running smoothly, a rated surge voltage of 1.2kV wards off powerful spikes and keeps your sensitive equipment safe and sound.
Features & Benefits
• Delivers more than 200 mating cycles for long-lasting performance
• Broad operating temperature range between -20°C and +50°C for use in harsh industrial environments
• Compact external diameter of 13.5mm lets you route it through tight areas
• Light weight of 1.6876kg to put minimal strain on your setup
Related links
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 50-Pin to Male DB50 Serial Cable D50SUB Series
- Phoenix Contact Male D-Sub 15-Pin to Female DB15 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Female DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 37-Pin to Male DB37 Serial Cable 230 Series
- Phoenix Contact Female D-Sub 25-Pin to Male DB25 Serial Cable 230 Series
