RND RND 765 series, 10 m 3840 x 2160 pixels HDMI Cable, - Male Plug to Male HDMI, HDMI 1.4, Black
- RS Stock No.:
- 283-4493
- Distrelec Article No.:
- 302-44-710
- Mfr. Part No.:
- RND 765-00274
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.81
(exc. GST)
$55.89
(inc. GST)
- RS Stock No.:
- 283-4493
- Distrelec Article No.:
- 302-44-710
- Mfr. Part No.:
- RND 765-00274
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Length | 10 m | |
| Maximum Resolution | 3840 x 2160 pixels | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Connector Type A | Plug | |
| Connector Gender B | Male | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 | |
| Jacket Colour | Black | |
| Distrelec Product Id | 30244710 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Length 10 m | ||
Maximum Resolution 3840 x 2160 pixels | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Connector Type A Plug | ||
Connector Gender B Male | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 | ||
Jacket Colour Black | ||
Distrelec Product Id 30244710 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HDMI Cable suitable for device networking and is able to handle video resolutions of 1080p and beyond, including advanced display technologies such as 4K, 3D and deep color.
High speed HDMI cable with Ethernet
Quality cable with improved shielding
Related links
- RND - Male HDMI to Male, HDMI 1.4
- RND RND 765 series - Male USB Type C to Male HDMI, Black
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 2m Male USB C to Male HDMI 3840 x 2160
- RNDRND 765, 7.5m Male DisplayPort to Male DisplayPort 3840 x 2160
- Aten - Male HDMI to Male HDMI
- Aten - Male HDMI to Male HDMI
- Hama - Male HDMI to Male HDMI Black

