RND RND 765 Cat6 Cable, Shielded Screened, 1.5 m, Red PVC
- RS Stock No.:
- 490-645
- Distrelec Article No.:
- 302-29-462
- Mfr. Part No.:
- RND 765-00215
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12.71
(exc. GST)
$13.98
(inc. GST)
- RS Stock No.:
- 490-645
- Distrelec Article No.:
- 302-29-462
- Mfr. Part No.:
- RND 765-00215
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| LAN Category | Cat6 | |
| Product Type | Cat6 Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Cable Length | 1.5 m | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 302-29-462 | |
| Number of Cores | 8 | |
| Standards/Approvals | EIA/TIA568 | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
LAN Category Cat6 | ||
Product Type Cat6 Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Cable Length 1.5 m | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 302-29-462 | ||
Number of Cores 8 | ||
Standards/Approvals EIA/TIA568 | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The RND Patch Cable is an ideal solution for networking connections between devices, tailored for both performance and practicality. Designed with unshielded twisted pair technology, it features high quality RJ 45 connectors at both ends, providing secure and reliable connections. This cable is built to endure, showcasing moulded kink protection that enhances its durability. Its flexible design allows for narrow bends, making it perfect for confined spaces while ensuring excellent signal integrity. Each connection adheres to the EIA/TIA 568 standard, ensuring compatibility with a wide range of devices. The cable's complete braid shielding and additional aluminium foil shielding provide superior protection against interference, ensuring uninterrupted data transmission for all your networking needs.
Durable design with moulded kink protection for longevity
Suitable for high speed data transmission across various devices
Flexible construction allows for use in tight spaces
Gold plated contacts enhance conductivity and reduce signal loss
Compliant with industry standards for easy compatibility
Available in various lengths and colours to suit different configurations
Offers complete braid shielding for enhanced signal integrity
Related links
- RND RND 765 Cat6 Cat6 Cable Shielded Screened Polyvinyl Chloride, Polyvinyl Chloride Sheath
- RND RND 765 Cat6 Cable UTP Screened Polyvinyl Chloride Sheath
- RND Serial Cable Polyvinyl Chloride, RND 765 Series
- RND Telephone Cable 5 m
- Belden 7953A Cat6 Ethernet Cable Black, Shielded Screened Polyvinyl Chloride Sheath
- StarTech.com Black, Shielded Screened Polyvinyl Chloride Sheath
- HARTING Black, Shielded Screened Polyvinyl Chloride Sheath
- CAE Multimedia Connect MMC Cat6 Ethernet Cable Blue, Shielded Screened Polyvinyl Chloride Sheath

