L-Com Male DB9 to Male DB9 Cable Assembly, 5 ft Low Smoke Zero Halogen, DB9 Series
- RS Stock No.:
- 297-200
- Mfr. Part No.:
- CSMUZ9MM-5
- Brand:
- L-Com
Subtotal (1 unit)*
$184.02
(exc. GST)
$202.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.02 |
*price indicative
- RS Stock No.:
- 297-200
- Mfr. Part No.:
- CSMUZ9MM-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | TSCA, REACH, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 5ft | ||
Jacket Colour Black | ||
Standards/Approvals TSCA, REACH, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series DB9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection moulded backshell with 4 to 40 threaded thumbscrews.
Wired straight through to connect many serial devices and peripherals
DB9 male to male connectors
Lengths range from 1 ft to 125 ft
Gold plated contacts provide reliable connections with repeated mating cycles
Related links
- L-Com Male DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Male DB9 to Male DB9 Cable Assembly CSMUZ Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
