L-Com Male DB9 to Female DB9 Cable Assembly, 10 ft Low Smoke Zero Halogen, DB9 Series

Subtotal (1 unit)*

$230.66

(exc. GST)

$253.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.66

*price indicative

RS Stock No.:
297-199
Mfr. Part No.:
CSMUZ9MF-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

DB9

Connector Type B

DB9

Connector Gender A

Male

Number of Contacts A

9

Number of Contacts B

9

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, TSCA

Jacket Material

Low Smoke Zero Halogen

Series

DB9

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection moulded backshell with 4 to 40 threaded thumbscrews.

Wired straight through to connect many serial devices and peripherals

DB9 male to female connectors

Lengths range from 1 ft to 125 ft

Gold plated contacts provide reliable connections with repeated mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy