L-Com, Male DVI-D Single Link to Male DVI-D Cable, 10 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 297-556
- Mfr. Part No.:
- CTLDVIMMLZ-10
- Brand:
- L-Com
Subtotal (1 unit)*
$90.62
(exc. GST)
$99.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.62 |
*price indicative
- RS Stock No.:
- 297-556
- Mfr. Part No.:
- CTLDVIMMLZ-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DVI-D Single Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 60754, U.L. STYLE 21551, IEC 60332-1, IEC 61034 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DVI-D Single Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 60754, U.L. STYLE 21551, IEC 60332-1, IEC 61034 | ||
- COO (Country of Origin):
- CN
The L-Com advanced cable assembly designed to deliver exceptional video and audio connectivity solutions. Featuring state of the art LSZH technology, this product not only ensures robust performance but also adheres to strict safety standards, making it the perfect choice for both domestic and professional environments. Its innovative design includes individually shielded twisted pairs, which significantly reduce interference and enhance signal integrity.
Incorporates individual shielding to prevent signal interference
Designed for seamless video and audio transmission
High quality materials ensure durability and longevity
Accommodates diverse installation environments with ease
Strict adherence to dimensional tolerances guarantees reliable performance
- RS Stock No. 0297362
- Mfr. Part No. CTLDVIMMLZ-15
Each
$216.08
- RS Stock No. 0297870
- Mfr. Part No. CTLDVIMMLZ-3
Each
$114.32
- RS Stock No. 0287123
- Mfr. Part No. CTLDVI-DLSP-MM-10
Each
$255.42
- RS Stock No. 0287340
- Mfr. Part No. CTLDVI-DLSP-MM-3
Each
$138.23
Related links
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Polyvinyl Chloride
- L-Com 15 ft Grey sheath Polyvinyl Chloride












