L-Com, Male DVI-D to Male DisplayPort (20-Pin) Cable, 10 ft Black sheath Low Smoke Zero Halogen
- RS Stock No.:
- 287-123
- Mfr. Part No.:
- CTLDVI-DLSP-MM-10
- Brand:
- L-Com
Subtotal (1 unit)*
$255.42
(exc. GST)
$280.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.42 |
*price indicative
- RS Stock No.:
- 287-123
- Mfr. Part No.:
- CTLDVI-DLSP-MM-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DVI Cable | |
| Connector Type A | DVI-D | |
| Connector Type B | DisplayPort (20-Pin) | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Cable | ||
Connector Type A DVI-D | ||
Connector Type B DisplayPort (20-Pin) | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The L-Com DVI to DisplayPort cable offers a seamless connection for high definition video and audio, ensuring that users experience vibrant visuals and crisp sound. Crafted with quality materials, this cable is designed to meet stringent performance standards while being easy to use in both professional and everyday settings. Its low smoke, zero halogen jacket guarantees safety in any installation, minimising the impact of smoke and toxic fumes in the event of a fire.
Individually shielded twisted pairs eliminate electromagnetic interference
10 foot length allows for flexible installation options
Durable materials ensure long lasting performance and reliability
Designed to meet rigorous industry standards for connectivity
Related links
- L-Com Male to Cable, 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
- L-Com 5 ft Black sheath Low Smoke Zero Halogen
- L-Com 3 ft Black sheath Low Smoke Zero Halogen
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com Male DB9 to Male DB9 Cable Assembly CSMUZ Series
- L-Com Male DB9 to Female DB9 Cable Assembly DB9 Series
