L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-189
- Mfr. Part No.:
- CSMN9MM-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.81
(exc. GST)
$74.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.81 |
| 10 + | $62.16 |
*price indicative
- RS Stock No.:
- 297-189
- Mfr. Part No.:
- CSMN9MM-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA, REACH, RoHS | |
| Series | DB9 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA, REACH, RoHS | ||
Series DB9 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable is designed for optimal connectivity in various applications. Crafted with high quality materials, it features a durable PVC jacket in light grey, ensuring longevity and resistance to wear. The assembly is meticulously constructed with gold plated pins and a 360° metal foil shield, delivering superior performance and reducing electromagnetic interference. Ideal for use in environments requiring reliable signal integrity, this product is engineered to meet the demands of professional settings while ensuring ease of installation.
360° metal foil shield reduces electromagnetic interference
Designed with a generous length for flexible installation options
Tested for continuity to assure reliable operation
Meets rigorous packaging specifications for secure handling
Related links
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
