L-Com Male DB9 to Female DB9 Cable Assembly, 10 ft Polyvinyl Chloride, CSMNB Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.08

(exc. GST)

$55.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.08
10 +$45.92

*price indicative

RS Stock No.:
297-845
Mfr. Part No.:
CSMNB9MF-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cable Assembly

Connector Type A

DB9

Connector Type B

DB9

Number of Contacts A

9

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

9

Cable Length

10ft

Jacket Colour

Black

Standards/Approvals

UL, RoHS

Series

CSMNB

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com deluxe moulded black D-Sub cable designed for seamless connectivity. This cable features a robust DB9 male to DB9 female configuration, ensuring reliable communication for devices requiring a serial interface. Constructed with premium materials, including a gold plated pin for superior conductivity, the cable guarantees minimal signal loss. The precision engineering provides a strain relief feature, enhancing durability and reducing wear over time, making it the ideal solution for both professional and personal use.

Gold plated pins enhance conductivity and signal integrity

Durable construction with strain relief ensures longevity

Lightweight design facilitates easy handling and installation

Offered in a variety of lengths to suit diverse application needs

Ideal for use in industrial commercial and home environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy