L-Com Male D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly, 10 ft Polyvinyl Chloride, DB37 Series

Subtotal (1 unit)*

$278.10

(exc. GST)

$305.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.10

*price indicative

RS Stock No.:
287-372
Mfr. Part No.:
CS2N37MM-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 37-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub 37-Pin

Connector Gender A

Male

Number of Contacts A

37

Connector Gender B

Male

Number of Contacts B

37

Cable Length

10ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS, TSCA, REACH

Series

DB37

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com 10 foot D-Sub connector cable crafted with precision and offers exceptional performance for data transmission applications. Its durable construction features a double shielded design, combining braid and foil shielding to ensure minimal signal interference. This cable, made from high quality PVC with a light grey finish, not only enhances the aesthetic of your setup but also promises longevity under various operational conditions.

Smooth grey finish complements modern devices seamlessly

Flexibility allows for easy routing in tight spaces

Supports 37 conductors for versatile connections

Designed to perform well in a variety of operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy