L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- RS Stock No.:
- 287-206
- Mfr. Part No.:
- CRMN37MF-1
- Brand:
- L-Com
Subtotal (1 unit)*
$195.37
(exc. GST)
$214.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.37 |
*price indicative
- RS Stock No.:
- 287-206
- Mfr. Part No.:
- CRMN37MF-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 37-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 37 | |
| Connector Gender A | Male | |
| Number of Contacts B | 37 | |
| Connector Gender B | Female | |
| Cable Length | 1ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 37-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 37 | ||
Connector Gender A Male | ||
Number of Contacts B 37 | ||
Connector Gender B Female | ||
Cable Length 1ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com cable assembly is expertly designed to ensure optimal connectivity and reliability for your D-Sub connectors. Featuring a robust construction, it includes four moulded PVC hoods with metal foil shielding, offering both durability and enhanced performance. This assembly is tailored to meet stringent dimensional tolerances, ensuring it fits seamlessly into a variety of applications. With gold plated pins and contacts, users can depend on its efficient transmission and minimal signal loss.
Constructed with high quality materials for enhanced durability
Designed to minimise signal loss while maintaining high performance
Colour coded wiring for simplified installation and troubleshooting
Includes optional hardware for versatile mounting options
Complies with regulatory standards which ensuring reliable use in critical applications
Supplied with comprehensive instructions to aid assembly and installation
Related links
- L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
