L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 297-782
- Mfr. Part No.:
- CRMN9MF-10
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.66
(exc. GST)
$84.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.66 |
| 10 + | $70.28 |
*price indicative
- RS Stock No.:
- 297-782
- Mfr. Part No.:
- CRMN9MF-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Number of Contacts B | 9 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Number of Contacts B 9 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com reversible hardware moulded D-Sub cable is designed to exceed expectations in connectivity and reliability. Engineered with precision, this cable features a durable 9 pin male connector that provides optimal performance for various applications. The light grey PVC jacket not only enhances the aesthetic appeal but also ensures protection against environmental factors, making it suitable for demanding installations. With high quality gold plated pins, this assembly guarantees a low resistance connection, fostering seamless data transmission.
Designed for a wide range of applications making it versatile
Integrated strain relief enhances durability at connection points
Includes thumb screws for secure attachment and easy handling
Compact design facilitates convenient storage and transportation
Engineered to meet rigorous industry standards for quality assurance
Tested for continuity guaranteeing dependability in performance
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Male D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
